395-028-558-258

Heilind Number:EDA395-028-558-258
Manufacturer:EDAC
Manufacturer Number:395-028-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-258

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a right-angle mount orientation, it offers ease of installation and optimal space utilization. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it accommodates up to 28 positions for versatile connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. Upgrade your setup with this essential connector for enhanced performance and durability.