395-028-558-288

Heilind Number:EDA395-028-558-288
Manufacturer:EDAC
Manufacturer Number:395-028-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows and 28 positions, it offers ample connectivity options, while the right-angle mount orientation allows for seamless integration into your PCB setup. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its quality and efficiency to enhance your electronic projects.