395-028-558-403

Heilind Number:EDA395-028-558-403
Manufacturer:EDAC
Manufacturer Number:395-028-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-403

Detailed Description

Enhance your electronic connectivity with this high-quality right-angle board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance even in demanding environments. With 28 positions and a .1-inch pitch, it offers ample connectivity options for your PCB assembly. The black color adds a sleek touch, while the -40 to 105°C operating temperature range guarantees versatility. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.