395-028-558-404

Heilind Number:EDA395-028-558-404
Manufacturer:EDAC
Manufacturer Number:395-028-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-404

Detailed Description

Enhance your PCB connectivity with our right-angle Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the black color adds a sleek touch to your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronics with this reliable and high-quality component.