395-028-558-458

Heilind Number:EDA395-028-558-458
Manufacturer:EDAC
Manufacturer Number:395-028-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-458

Detailed Description

Enhance your PCB connectivity with our versatile 28-position Card Edge Connector. Designed for seamless integration, this right-angle connector offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transfer with an amperage of 3A. Its compact single-row design, with a row spacing of .2 inch, optimizes space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your connectivity solutions with this essential component.