395-028-558-478

Heilind Number:EDA395-028-558-478
Manufacturer:EDAC
Manufacturer Number:395-028-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-478

Detailed Description

Enhance your circuit connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts 28 positions with a single row configuration, ensuring efficient data transmission. Crafted with precision, the housing features UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.