395-028-558-504

Heilind Number:EDA395-028-558-504
Manufacturer:EDAC
Manufacturer Number:395-028-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-504

Detailed Description

Enhance your PCB connectivity with this sleek Black Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation and 28 positions ensure seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity game with this high-quality connector.