395-028-558-508

Heilind Number:EDA395-028-558-508
Manufacturer:EDAC
Manufacturer Number:395-028-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 28 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing make for easy installation. Its right-angle mount orientation allows for versatile placement on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of environments and industries. Upgrade your connections with this essential component.