395-028-558-512

Heilind Number:EDA395-028-558-512
Manufacturer:EDAC
Manufacturer Number:395-028-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board-to-Board PCB Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With 28 positions and two rows, it offers ample connectivity options, perfect for various circuitry needs. The right-angle mount orientation ensures easy installation, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is reliable in diverse environmental conditions, making it a must-have component for any electronics enthusiast or professional.