395-028-558-588

Heilind Number:EDA395-028-558-588
Manufacturer:EDAC
Manufacturer Number:395-028-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-588

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a black color finish, it seamlessly blends in with your system. The copper alloy contact material guarantees reliable and efficient power transmission, while the 2-row design with 28 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation and .1-inch pitch make installation a breeze, with .2-inch row spacing for optimal PCB layout. Trust in this connector for secure and efficient board-to-board connections in your electronic setups.