395-028-558-602

Heilind Number:EDA395-028-558-602
Manufacturer:EDAC
Manufacturer Number:395-028-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 28 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 thermoplastic polyester, it boasts Copper Alloy contacts for reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees stability even in harsh environments. Its right-angle mount orientation allows for convenient installation, making it ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.