395-028-558-603

Heilind Number:EDA395-028-558-603
Manufacturer:EDAC
Manufacturer Number:395-028-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB-to-PCB connections, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The connector features 28 positions with a compact pitch of .1 inch, allowing for seamless integration on your circuit boards. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. Its right-angle mount orientation and single-row configuration make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Trust in its performance to streamline your connectivity needs effortlessly.