395-028-558-604

Heilind Number:EDA395-028-558-604
Manufacturer:EDAC
Manufacturer Number:395-028-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this durable connector ensures reliable performance. With 28 positions and a 1-row configuration, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for seamless integration, this connector is ideal for applications requiring a right angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.