395-028-558-608

Heilind Number:EDA395-028-558-608
Manufacturer:EDAC
Manufacturer Number:395-028-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-608

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector in sleek black. Designed for optimal performance, it features a 1-row configuration with 28 positions, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing, it guarantees reliability even in demanding environments. The copper alloy contact material offers superb conductivity, while the 0.1-inch pitch and 0.2-inch row spacing enable precise and secure mating. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality for your connectivity needs.