395-028-558-658

Heilind Number:EDA395-028-558-658
Manufacturer:EDAC
Manufacturer Number:395-028-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-658

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 28 positions and a pitch of .1 inch, it offers ample connectivity in a compact form. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation facilitates easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB connectivity with this essential component.