395-028-558-678

Heilind Number:EDA395-028-558-678
Manufacturer:EDAC
Manufacturer Number:395-028-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row, it ensures seamless communication between circuit boards. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating conditions. With copper alloy contacts and a pitch of .1 inches, this connector delivers efficient power transmission at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications, meeting the demands of modern connectivity standards. Upgrade your PCB assembly with this essential component for optimal performance.