395-028-558-803

Heilind Number:EDA395-028-558-803
Manufacturer:EDAC
Manufacturer Number:395-028-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-803

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. The 28-position layout, with two rows and a .1-inch pitch, provides ample connectivity for your devices. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing secure and efficient data transmission. With a right-angle mount orientation, it offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Upgrade your PCB setup with this essential connector, perfect for various applications in the technology and electronics industry.