395-028-558-804

Heilind Number:EDA395-028-558-804
Manufacturer:EDAC
Manufacturer Number:395-028-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-804

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 thermoplastic polyester, it guarantees durability and safety. Featuring two rows of 28 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures reliable signal transmission. The right-angle mount orientation offers flexibility in PCB layout, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.