395-028-558-808

Heilind Number:EDA395-028-558-808
Manufacturer:EDAC
Manufacturer Number:395-028-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-808

Detailed Description

Efficiently connect and secure your electrical components with this high-quality Card Edge Connector. Designed for seamless integration on your PCB, this connector features two rows with a total of 28 positions, ensuring ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. The Copper Alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, it provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity solutions with this essential component.