395-028-558-812

Heilind Number:EDA395-028-558-812
Manufacturer:EDAC
Manufacturer Number:395-028-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-812

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed to optimize signal transmission, it features a sleek black UL 94V-0 thermoplastic polyester housing for durability. With two rows and 28 positions, it offers ample connectivity options while ensuring reliable contact with its copper alloy terminals. The right-angle mount orientation allows for easy installation in tight spaces, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.