395-028-559-104

Heilind Number:EDA395-028-559-104
Manufacturer:EDAC
Manufacturer Number:395-028-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions in a single row configuration, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting quality and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation allows for efficient space utilization and easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial environments. Elevate your electronic projects with this black-colored connector, a must-have in any engineer's toolkit.