395-028-559-158

Heilind Number:EDA395-028-559-158
Manufacturer:EDAC
Manufacturer Number:395-028-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-158

Detailed Description

Enhance your PCB connectivity with this sleek and versatile black Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 28 positions, ensuring optimal performance in your electronic setups. Crafted with precision, the UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability. With a space-efficient pitch of .1 inch and row spacing of .2 inch, it offers easy installation and secure connections. Its right-angle mount orientation adds flexibility to your layout design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Elevate your PCB assembly process with this essential component for seamless data transmission.