395-028-559-201

Heilind Number:EDA395-028-559-201
Manufacturer:EDAC
Manufacturer Number:395-028-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With two rows of 28 positions each, it offers ample room for secure cable attachment. The right-angle mount orientation and .1-inch pitch facilitate easy installation onto your board, while the broad operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Elevate your electronics assembly with this essential component.