395-028-559-207

Heilind Number:EDA395-028-559-207
Manufacturer:EDAC
Manufacturer Number:395-028-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Featuring a right angle mount orientation and a total of 28 positions, it ensures optimal space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your connectivity infrastructure with this essential component.