395-028-559-258

Heilind Number:EDA395-028-559-258
Manufacturer:EDAC
Manufacturer Number:395-028-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a compact, right-angle mount orientation suitable for space-constrained applications. With two rows of 28 positions each, it offers ample connectivity options for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety while the Copper Alloy contacts guarantee reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your interconnection systems with this versatile and robust component.