395-028-559-403

Heilind Number:EDA395-028-559-403
Manufacturer:EDAC
Manufacturer Number:395-028-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring optimal functionality for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C ensures consistent performance in varied conditions. Elevate your connectivity solutions with this essential component.