395-028-559-404

Heilind Number:EDA395-028-559-404
Manufacturer:EDAC
Manufacturer Number:395-028-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-404

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector in classic black. Engineered for high performance, this connector features a single row design with 28 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Its right-angle mount orientation provides versatility in installation, making it suitable for various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.