395-028-559-458

Heilind Number:EDA395-028-559-458
Manufacturer:EDAC
Manufacturer Number:395-028-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-458

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery with an amperage of 3A. With one row and 28 positions, it offers ample space for secure board-to-board connections. The right-angle mount orientation and .1-inch pitch make it versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your connectivity with this essential component.