395-028-559-512

Heilind Number:EDA395-028-559-512
Manufacturer:EDAC
Manufacturer Number:395-028-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable performance. With a compact design and a pitch of .1 inch, it is perfect for space-constrained applications. The right-angle mount orientation offers flexibility in installation, while the double-row configuration allows for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic assemblies with the superior quality and performance of this Card Edge Connector.