395-028-559-588

Heilind Number:EDA395-028-559-588
Manufacturer:EDAC
Manufacturer Number:395-028-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 28 positions each, it offers ample room for secure and efficient board-to-board connections. The contact material, made of copper alloy, ensures reliable conductivity, while the compact pitch of .1 inch and row spacing of .2 inch enable precise alignment. Its right-angle mount orientation adds versatility to installation, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging conditions. Upgrade your devices with this essential component for seamless connectivity.