395-028-559-604

Heilind Number:EDA395-028-559-604
Manufacturer:EDAC
Manufacturer Number:395-028-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-604

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a row spacing of 0.2 inches and a pitch of 0.1 inches, it offers precise and seamless integration on your PCB. The right-angle mount orientation allows for convenient installation, while the copper alloy contact material guarantees optimal conductivity. Boasting 28 positions in a single row, it provides ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB assembly with this high-performance connector, a must-have in any electronic toolkit.