395-028-559-612

Heilind Number:EDA395-028-559-612
Manufacturer:EDAC
Manufacturer Number:395-028-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-612

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions for optimal performance. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation offers flexibility in installation. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for a wide range of projects, from consumer electronics to industrial machinery. Upgrade your connection solutions with this premium PCB connector.