395-028-559-802

Heilind Number:EDA395-028-559-802
Manufacturer:EDAC
Manufacturer Number:395-028-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient power transfer at a maximum amperage of 3 A. The right angle mount orientation and 28 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for demanding applications, this connector is a must-have for any electronic setup.