395-028-559-804

Heilind Number:EDA395-028-559-804
Manufacturer:EDAC
Manufacturer Number:395-028-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material in sleek Black, ensuring durability and reliability. The 28-position connector features two rows with a .1-inch pitch and .2-inch row spacing, allowing for secure and seamless connections. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Its Right Angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures stable performance in various environments. Trust in this essential component to streamline your PCB connections with precision and ease.