395-028-559-807

Heilind Number:EDA395-028-559-807
Manufacturer:EDAC
Manufacturer Number:395-028-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a low amperage of 3A. The precise .1-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating efficient signal transfer. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connections with this essential component.