395-028-559-808

Heilind Number:EDA395-028-559-808
Manufacturer:EDAC
Manufacturer Number:395-028-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. With 28 positions and a 2-row configuration, it offers ample capacity for your devices. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Designed for right-angle mounting, it seamlessly integrates into your setup. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity game with this essential connector.