395-028-559-858

Heilind Number:EDA395-028-559-858
Manufacturer:EDAC
Manufacturer Number:395-028-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-858

Detailed Description

Enhance your electronic connections with this high-performance black board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. With two rows of 28 copper alloy contacts, each with a pitch of .1 inches, it offers efficient connectivity for your PCB assemblies. The right-angle mount orientation and a row spacing of .2 inches make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees stable performance, making it a valuable component for your electronic projects.