395-028-559-878

Heilind Number:EDA395-028-559-878
Manufacturer:EDAC
Manufacturer Number:395-028-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-559-878

Detailed Description

Enhance your PCB connections with our premium Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability and safety in all applications. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers optimal connectivity for your circuits. Featuring a right-angle mount orientation and 28 positions, it allows for efficient space utilization on your PCB. The operating temperature range of -40 to 105 °C guarantees stable performance even in harsh environments. Elevate your electronic assemblies with this high-quality connector.