395-028-560-202

Heilind Number:EDA395-028-560-202
Manufacturer:EDAC
Manufacturer Number:395-028-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-202

Detailed Description

Enhance your PCB connections with this high-quality black Board-to-Board Card Edge Connector. Designed for seamless integration, its 28 positions, arranged in two rows, ensure efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your setup with this essential component for seamless connectivity.