395-028-560-207

Heilind Number:EDA395-028-560-207
Manufacturer:EDAC
Manufacturer Number:395-028-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a straight mount orientation and a compact pitch of .1 inch, it offers efficient space utilization on your PCB. The 28-position, dual-row configuration allows for versatile connections, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this black connector for secure and stable data transfer in your electronic assemblies.