395-028-560-212

Heilind Number:EDA395-028-560-212
Manufacturer:EDAC
Manufacturer Number:395-028-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 28 positions across 2 rows, ensuring optimal performance and versatility. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects. Elevate your connectivity solutions with this essential component.