395-028-560-258

Heilind Number:EDA395-028-560-258
Manufacturer:EDAC
Manufacturer Number:395-028-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions with a pitch of .1 inches, ensuring precise and reliable connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers efficient conductivity. With a straight mount orientation and a compact design, it is ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in various environments. Upgrade your PCB connections with this essential component.