395-028-560-504

Heilind Number:EDA395-028-560-504
Manufacturer:EDAC
Manufacturer Number:395-028-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-504

Detailed Description

Enhance connectivity within your circuit board with this high-performance 28-position PCB connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Whether you're assembling electronics or troubleshooting existing systems, this straight mount connector is an essential component for maintaining seamless connectivity.