395-028-560-558

Heilind Number:EDA395-028-560-558
Manufacturer:EDAC
Manufacturer Number:395-028-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-558

Detailed Description

Enhance data transmission on your PCB with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 28 positions and a pitch of .1 inch, ensuring optimal connectivity in your electronic system. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in operation. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.