395-028-560-588

Heilind Number:EDA395-028-560-588
Manufacturer:EDAC
Manufacturer Number:395-028-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in challenging environments. With two rows and 28 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and .1-inch pitch make it easy to install on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity game with this top-of-the-line PCB connector.