395-028-560-802

Heilind Number:EDA395-028-560-802
Manufacturer:EDAC
Manufacturer Number:395-028-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 28 positions across 2 rows, this connector ensures seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester with copper alloy contacts, it guarantees reliability and longevity. The black housing adds a sleek touch to your setup, while the .1" pitch and .2" row spacing offer easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Trust in our connector for efficient and secure card edge connections.