395-028-560-803

Heilind Number:EDA395-028-560-803
Manufacturer:EDAC
Manufacturer Number:395-028-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-803

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector features two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch gap between rows, facilitating efficient signal transmission. Boasting 28 positions, it offers ample connectivity options for your circuit boards. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity game with this essential component.