395-028-560-804

Heilind Number:EDA395-028-560-804
Manufacturer:EDAC
Manufacturer Number:395-028-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-804

Detailed Description

Enhance your circuit connections with this sleek black Board To Board PCB Connector. Designed for optimal performance, it boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 28 positions, it offers ample connectivity options while ensuring secure copper alloy contacts. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your PCB design with this essential component.