395-028-560-807

Heilind Number:EDA395-028-560-807
Manufacturer:EDAC
Manufacturer Number:395-028-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-560-807

Detailed Description

Enhance your electronic connections with this reliable Board To Board PCB Connector. Featuring a sleek black design, it offers 28 positions across two rows for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures robust performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connectivity. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setups with this essential connector for seamless and efficient operations.