395-029-520-101

Heilind Number:EDA395-029-520-101
Manufacturer:EDAC
Manufacturer Number:395-029-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 29 positions in a single row layout, this connector ensures efficient signal transmission with a pitch of .1 inches. Crafted with precision, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability in any application. The contact material, made of high-quality Copper Alloy, facilitates reliable and low-resistance connections. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector to deliver optimal performance and longevity for all your PCB interconnection needs.